This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJE28A

Extended
Manufacturer
EATON
MFR.Part #
SMAJE28A
JLCPCB Part #
C3702172
Package
SMA
Description
-55℃~+150℃ 1uA 28V 31.1V 400W 45.4V 8.8A TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 118

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0760
200+ $0.0294
500+ $0.0285
1000+ $0.0280

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons