This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJE16CAH

Extended
Manufacturer
EATON
MFR.Part #
SMAJE16CAH
JLCPCB Part #
C3711278
Package
SMA
Description
-55℃~+150℃ 15.4A 16V 17.8V 1uA 26V 400W Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 606

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0396
200+ $0.0153
500+ $0.0148
1000+ $0.0145

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons