This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM8T33CAH

Extended
Manufacturer
EATON
MFR.Part #
SM8T33CAH
JLCPCB Part #
C3711201
Package
DO-218AB(SMCJ)
Description
-55℃~+175℃ 150A 33V 36.7V 53.3V 5uA 8kW Bidirectional TVS DO-218AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7739
200+ $0.3003
750+ $0.2890
1500+ $0.2842

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons