
* Images are for reference only
SDCL1V4020-4R7M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCL1V4020-4R7M-R
- JLCPCB Part #
- C17557263
- Package
- SMD,4x4mm
- Description
- 108mΩ 2.5A 4.7uH 4A ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
200+
$0.0233
500+
$0.0225
1000+
$0.0222
Related Products
Welcome back, may I help you?