
* Images are for reference only
SDCL1V4018-2R2M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCL1V4018-2R2M-R
- JLCPCB Part #
- C17664521
- Package
- SMD,4x4mm
- Description
- 2.2uH 2.5A 3A 54mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
200+
$0.0229
500+
$0.0221
1000+
$0.0217
Related Products
Welcome back, may I help you?