
* Images are for reference only
SDCL1V3015-4R7M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCL1V3015-4R7M-R
- JLCPCB Part #
- C17343772
- Package
- SMD,3x3mm
- Description
- 1.1A 145mΩ 1A 4.7uH ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
10+
$0.0264
30+
$0.0223
100+
$0.0201
500+
$0.0180
1000+
$0.0168
Related Products
Welcome back, may I help you?