
* Images are for reference only
SDCL1V3015-1R5N-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCL1V3015-1R5N-R
- JLCPCB Part #
- C17695276
- Package
- SMD,3x3mm
- Description
- 1.5uH 2.2A 2.3A 61mΩ ±30% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3690
200+
$0.1473
500+
$0.1423
1000+
$0.1399
Related Products
Welcome back, may I help you?