
* Images are for reference only
SDCL1V3015-1R0N-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCL1V3015-1R0N-R
- JLCPCB Part #
- C17553220
- Package
- SMD,3x3mm
- Description
- 1uH 2.3A 2.4A 38mΩ ±30% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 534
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
200+
$0.0175
500+
$0.0168
1000+
$0.0165
Related Products
Welcome back, may I help you?