
* Images are for reference only
SDCHA1V6045-3R6-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCHA1V6045-3R6-R
- JLCPCB Part #
- C17629958
- Package
- SMD,6x6mm
- Description
- 22.5mΩ 3.6uH 4.9A 7.4A AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0837
200+
$0.0335
500+
$0.0323
1000+
$0.0317
Related Products
Welcome back, may I help you?