
* Images are for reference only
SDCHA1V6045-1R2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCHA1V6045-1R2-R
- JLCPCB Part #
- C17623918
- Package
- SMD,6x6mm
- Description
- 1.2uH 10.5mΩ 12.5A 7.5A AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
200+
$0.0333
500+
$0.0322
1000+
$0.0315
Related Products
Welcome back, may I help you?