
* Images are for reference only
SDCHA1V5040-1R0-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCHA1V5040-1R0-R
- JLCPCB Part #
- C17385020
- Package
- SMD,5x5mm
- Description
- 12mΩ 1uH 5A 7.5A AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
200+
$0.0309
500+
$0.0299
1500+
$0.0294
Related Products
Welcome back, may I help you?