
* Images are for reference only
SDCH1V6028-821M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCH1V6028-821M-R
- JLCPCB Part #
- C17419812
- Package
- SMD,6x6mm
- Description
- 250mA 260mA 5.175Ω 820uH ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4578
200+
$0.1828
500+
$0.1766
1000+
$0.1736
Related Products
Welcome back, may I help you?