
* Images are for reference only
SDCH1V6028-6R8M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCH1V6028-6R8M-R
- JLCPCB Part #
- C17366952
- Package
- SMD,6x6mm
- Description
- 2.4A 3.5A 6.8uH 66mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1610
200+
$0.0642
500+
$0.0621
1000+
$0.0611
Related Products
Welcome back, may I help you?