
* Images are for reference only
SDCH1V5040-3R3M-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SDCH1V5040-3R3M-R
- JLCPCB Part #
- C17349835
- Package
- SMD,5x5mm
- Description
- 3.3uH 32mΩ 4.2A 4A ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
200+
$0.0315
500+
$0.0305
1500+
$0.0300
Related Products
Welcome back, may I help you?