This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDCH1V5020-1R0N-R

Extended
Manufacturer
EATON
MFR.Part #
SDCH1V5020-1R0N-R
JLCPCB Part #
C17494495
Package
SMD,5x5mm
Description
1uH 26mΩ 4.2A 4.33A ±30% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1533
200+ $0.0612
500+ $0.0591
1000+ $0.0582

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons