
* Images are for reference only
RL1218-220-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- RL1218-220-R
- JLCPCB Part #
- C2455680
- Package
- Plugin,D=12.2mm
- Description
- 22uH 3.64A 42mΩ 6.6A ±10% 插件,D=12.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
200+
$0.1879
500+
$0.1815
800+
$0.1767
Welcome back, may I help you?