
* Images are for reference only
P6SMB200A
Extended
- Manufacturer
- EATON
- MFR.Part #
- P6SMB200A
- JLCPCB Part #
- C3720638
- Package
- SMB
- Description
- -55℃~+150℃ 1 171V 190V 1uA 2.2A 274V 600W TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$0.1908
50+
$0.1864
150+
$0.1837
500+
$0.1808
Related Products
Welcome back, may I help you?