This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA6-8A

Extended
Manufacturer
EATON
MFR.Part #
P4SMA6-8A
JLCPCB Part #
C3704636
Package
SMA
Description
-55℃~+150℃ 120uA 4.5A 400W 58.1V 64.6V 92V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 96

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0935
200+ $0.0361
500+ $0.0349
1000+ $0.0344

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons