
* Images are for reference only
NRL3503J3300B2J
Extended
- Manufacturer
- EATON
- MFR.Part #
- NRL3503J3300B2J
- JLCPCB Part #
- C3153397
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 3300K 5kΩ ±5% ±5% 插件,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7498
200+
$0.2906
400+
$0.2810
800+
$0.2746
Welcome back, may I help you?