
* Images are for reference only
NRL1105J4150B1F
Extended
- Manufacturer
- EATON
- MFR.Part #
- NRL1105J4150B1F
- JLCPCB Part #
- C3153725
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 100kΩ 4150K ±1% ±5% 插件,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7534
200+
$0.2920
400+
$0.2823
800+
$0.2759
Related Products
Welcome back, may I help you?