
* Images are for reference only
NRBE20324250B2F
Extended
- Manufacturer
- EATON
- MFR.Part #
- NRBE20324250B2F
- JLCPCB Part #
- C3154528
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 2kΩ 4250K ±0.2% ±1% 插件,P=1mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6242
200+
$0.6285
500+
$0.6075
1000+
$0.5962
Welcome back, may I help you?