
* Images are for reference only
MST0805R0015FIM
Extended
- Manufacturer
- EATON
- MFR.Part #
- MST0805R0015FIM
- JLCPCB Part #
- C6105662
- Package
- 0805
- Description
- -55℃~+155℃ 1.5mΩ 750mW ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9376
200+
$0.3751
500+
$0.3622
1000+
$0.3558
Related Products
Welcome back, may I help you?