
* Images are for reference only
MSMA2512R0010FEN
Extended
- Manufacturer
- EATON
- MFR.Part #
- MSMA2512R0010FEN
- JLCPCB Part #
- C6105469
- Package
- 2512
- Description
- -55℃~+170℃ 1mΩ 2W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
10+
$0.2827
30+
$0.2795
100+
$0.2747
Related Products
Welcome back, may I help you?