
* Images are for reference only
MPIA4020V2-3R3-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MPIA4020V2-3R3-R
- JLCPCB Part #
- C6097333
- Package
- SMD,5x4.2mm
- Description
- 3.3A 3.3uH 4A 85mΩ AEC-Q200 ±20% SMD,5x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4904
200+
$0.1972
500+
$0.1908
1000+
$0.1860
Welcome back, may I help you?