
* Images are for reference only
MOVGT14V270K
Extended
- Manufacturer
- EATON
- MFR.Part #
- MOVGT14V270K
- JLCPCB Part #
- C21671229
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 5pF 插件,P=7.5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
300+
$0.0769
600+
$0.0743
900+
$0.0730
Welcome back, may I help you?