This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLVC40V170C900

Extended
Manufacturer
EATON
MFR.Part #
MLVC40V170C900
JLCPCB Part #
C3263934
Package
SMD
Description
1.2kA 130V 170V 9.5J 900pF@1MHz SMD Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4188
200+ $0.1621
500+ $0.1564
1000+ $0.1535
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons