This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLVC40V018C4500

Extended
Manufacturer
EATON
MFR.Part #
MLVC40V018C4500
JLCPCB Part #
C3259948
Package
SMD
Description
14V 18V 22V 250A 4.5nF@1MHz 900mJ SMD Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3350
200+ $0.1296
500+ $0.1251
1000+ $0.1229
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons