
* Images are for reference only
MLVC32V125C650
Extended
- Manufacturer
- EATON
- MFR.Part #
- MLVC32V125C650
- JLCPCB Part #
- C3260160
- Package
- SMD,3.2x2.5mm
- Description
- 125V 150V 3.4J 400A 650pF@1MHz 95V SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6685
200+
$0.2594
500+
$0.2497
1000+
$0.2465
Related Products
Welcome back, may I help you?