
* Images are for reference only
MLVC13V030C800
Extended
- Manufacturer
- EATON
- MFR.Part #
- MLVC13V030C800
- JLCPCB Part #
- C3264095
- Package
- 1210
- Description
- 1.5J 21.2V 280A 30V 42V 800pF@1MHz 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9460
10+
$0.7661
30+
$0.6762
100+
$0.5879
Related Products
Welcome back, may I help you?