This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFSA1206R0200FCM

Extended
Manufacturer
EATON
MFR.Part #
MFSA1206R0200FCM
JLCPCB Part #
C5670630
Package
1206
Description
-55℃~+155℃ 1W 20mΩ Metal Foil Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.1877
50+ $0.1838
150+ $0.1814
500+ $0.1788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons