This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFSA0612R0080FDM

Extended
Manufacturer
EATON
MFR.Part #
MFSA0612R0080FDM
JLCPCB Part #
C6090811
Package
0612
Description
-55℃~+155℃ 1.5W 8mΩ Metal Foil Resistor ±1% ±50ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5305
200+ $0.2129
500+ $0.2048
1000+ $0.2016
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons