This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFHA1206R5000FC

Extended
Manufacturer
EATON
MFR.Part #
MFHA1206R5000FC
JLCPCB Part #
C7226144
Package
1206
Description
-55℃~+155℃ 1W 500mΩ ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4512
10+ $0.3613
30+ $0.3243
100+ $0.2762
500+ $0.2553
1000+ $0.2425
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons