
* Images are for reference only
MFBM1V2012-070-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MFBM1V2012-070-R
- JLCPCB Part #
- C2602015
- Package
- 0805
- Description
- 1 10mΩ 6A 7Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 315
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
Related Products
Welcome back, may I help you?