
* Images are for reference only
MCQ1V1608-R220-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MCQ1V1608-R220-R
- JLCPCB Part #
- C2602063
- Package
- 0603
- Description
- 150MHz 20@25MHz 220nH 400mΩ 50mA ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1792
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
200+
$0.0052
500+
$0.0051
1000+
$0.0050
Welcome back, may I help you?