
* Images are for reference only
MCQ1V1608-R047-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MCQ1V1608-R047-R
- JLCPCB Part #
- C2602096
- Package
- 0603
- Description
- 15@50MHz 200mΩ 260MHz 47nH 50mA ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0050
200+
$0.0020
500+
$0.0019
Related Products
Welcome back, may I help you?