
* Images are for reference only
MCLA1005V2-331-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MCLA1005V2-331-R
- JLCPCB Part #
- C3910441
- Package
- 0402
- Description
- 330nH 350MHz 50mA 7Ω 8@50MHz AEC-Q200 ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 695
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0134
500+
$0.0129
1000+
$0.0127
Welcome back, may I help you?