
* Images are for reference only
HCM1A4020V2-R68-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- HCM1A4020V2-R68-R
- JLCPCB Part #
- C17555901
- Package
- SMD,4.4x4.2mm
- Description
- 16mΩ 6.7A 680nH 9A AEC-Q200 ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4943
200+
$0.1987
500+
$0.1922
1000+
$0.1874
Related Products
Welcome back, may I help you?