
* Images are for reference only
HCM1A0703-R47-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- HCM1A0703-R47-R
- JLCPCB Part #
- C17671989
- Package
- SMD,7.1x6.8mm
- Description
- 12A 17A 4.2mΩ 470nH AEC-Q200 ±20% SMD,7.1x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2684
200+
$0.1072
500+
$0.1035
1000+
$0.1017
Welcome back, may I help you?