
* Images are for reference only
EXLA1V0603-1R2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- EXLA1V0603-1R2-R
- JLCPCB Part #
- C7189864
- Package
- SMD,7.2x6.9mm
- Description
- 1.2uH 16A 16A 7.4mΩ AEC-Q200 ±20% SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2014
200+
$0.0804
500+
$0.0778
1000+
$0.0763
Related Products
Welcome back, may I help you?