
* Images are for reference only
EPM25751V-12R-2R5S
Extended
- Manufacturer
- EATON
- MFR.Part #
- EPM25751V-12R-2R5S
- JLCPCB Part #
- C5688200
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 12V 18V~75V 2.5A 30W 90.5% Short Circuit Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4913
180+
$0.1975
480+
$0.1911
1020+
$0.1863
Related Products
Welcome back, may I help you?