
* Images are for reference only
EM912708
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM912708
- JLCPCB Part #
- C6845039
- Package
- Plugin,P=7.5mm
- Description
- 1 300V 30A 7.5mm 8 Green Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5067
200+
$0.6017
500+
$0.5824
1000+
$0.5711
Welcome back, may I help you?