
* Images are for reference only
EM366508
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM366508
- JLCPCB Part #
- C3820450
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 14~26 1x8P 300V 5mm 8 8P Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4767
200+
$0.1845
500+
$0.1780
1000+
$0.1748
Welcome back, may I help you?