
* Images are for reference only
EM359305VC
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM359305VC
- JLCPCB Part #
- C3586332
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 1x5P 3.81mm 300V 5 5P Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5193
200+
$0.2020
500+
$0.1940
1000+
$0.1908
Related Products
Welcome back, may I help you?