
* Images are for reference only
EM278506
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM278506
- JLCPCB Part #
- C6240070
- Package
- Plugin,P=5mm
- Description
- 1 300V 5mm 6 6P 8A Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4963
200+
$0.1992
500+
$0.1928
1000+
$0.1896
Welcome back, may I help you?