
* Images are for reference only
EM274209H
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM274209H
- JLCPCB Part #
- C5632855
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 63V 6A 9 9P Through Hole 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9384
180+
$0.3757
540+
$0.3628
1080+
$0.3564
Welcome back, may I help you?