
* Images are for reference only
EM266524
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM266524
- JLCPCB Part #
- C6548737
- Package
- Plugin,P=5mm
- Description
- 1 10A 24 300V 5mm Green 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3783
200+
$0.5497
500+
$0.5321
1000+
$0.5225
Welcome back, may I help you?