
* Images are for reference only
EM257513VO
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM257513VO
- JLCPCB Part #
- C3580102
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 13 13P 16A 1x13P 300V 5.08mm Board Side/Socket - Open Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8356
200+
$0.3243
500+
$0.3130
1000+
$0.3065
Welcome back, may I help you?