
* Images are for reference only
EM257507VO
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM257507VO
- JLCPCB Part #
- C3585191
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x7P 300V 5.08mm 7 7P Board Side/Socket - Open Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4704
200+
$0.1820
500+
$0.1757
1000+
$0.1725
Related Products
Welcome back, may I help you?