This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EM253521HO

Extended
Manufacturer
EATON
MFR.Part #
EM253521HO
JLCPCB Part #
C6548691
Package
Plugin
Description
-40℃~+105℃ 1 16A 1x21P 21 21P 300V 5mm Board Side/Socket - Open Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9594
200+ $0.7822
500+ $0.7565
1000+ $0.7437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons