
* Images are for reference only
EM253517VC
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM253517VC
- JLCPCB Part #
- C6033566
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 16A 17 17P 1x17P 300V 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4840
200+
$0.5927
500+
$0.5734
1000+
$0.5638
Welcome back, may I help you?